Part Details for T 3360 002 U by Amphenol Sine Systems
Overview of T 3360 002 U by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64336010GXXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336011GXXXFX | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336012XXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Price & Stock for T 3360 002 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMET 3360 002 U
|
Heilind Electronics | MALE PLUG 5 PIN SOLDER SILVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3360 002 U
|
Interstate Connecting Components | MALE PLUG 5 PIN SOLDER SILVER | 0 |
|
Buy Now |