Part Details for T 3324 058 by Amphenol Corporation
Overview of T 3324 058 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3324-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
D151TS3324ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series | |
G832MB110203324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black |
Price & Stock for T 3324 058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T 3324 058
|
Avnet Americas | Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts included. - Boxed Product (Development Kits) (Alt: T 3324 058) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$12.7150 | Buy Now |