Part Details for T 3302 150 by Amphenol Corporation
Overview of T 3302 150 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for T 3302 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T 3302 150
|
Avnet Americas | Rear mounting male receptacle with ring nut (hex nut available upon request). Contacts sold separately. - Boxed Product (Development Kits) (Alt: T 3302 150) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$3.8565 | Buy Now |
DISTI #
654-T3302150
|
Mouser Electronics | Circular DIN Connectors REAR MOUNT M RECPTL W/ RING NUT 4C RoHS: Compliant | 100 |
|
$4.7200 / $8.9400 | Buy Now |
DISTI #
T3302-150
|
TTI | Circular DIN Connectors C091, A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
Buy Now |