Part Details for T 3301 001 by Amphenol Tuchel
Overview of T 3301 001 by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8873301ZC | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
5962-89533013A | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR | |
5962-8953301LA | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR |
Price & Stock for T 3301 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70013389
|
RS | Connector 4 Female 20 to 26 AWG 6 mm 300 V 5 A Die Cast | Amphenol Tuchel Industrial T 3301 001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 100 |
|
$7.9700 / $10.3500 | Buy Now |