Part Details for T 3300 552 by Amphenol Sine Systems
Overview of T 3300 552 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for T 3300 552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6862
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:C091A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Connector Body Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T 3300 552 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 | Buy Now |
DISTI #
AMET 3300 552
|
Heilind Electronics | C091A | Americas - 0 in Stock |
|
$7.7985 / $9.9939 | Buy Now |
DISTI #
AMET 3300 552
|
Interstate Connecting Components | C091A | 0 |
|
$7.7985 / $9.9939 | Buy Now |