Part Details for T 3274 548 by Amphenol Sine Systems
Overview of T 3274 548 by Amphenol Sine Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3274YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ISL32743EIBZ-T7A | Renesas Electronics Corporation | Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver | |
ISL32740EFBZ-T | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Reel |
Price & Stock for T 3274 548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2588
|
Newark | Male Cable Connector With Internal Strain Relief And Plastic Locking Ring. Bayonet Locking Inside (Mateable With Locking Outside). Contacts Included. Rohs Compliant: Yes |Amphenol Sine/tuchel T 3274 548 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $6.5400 | Buy Now |