Part Details for T 3203 400 U by Amphenol Sine Systems
Overview of T 3203 400 U by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-03L | Coilcraft Inc | General Purpose Inductor, 0.028uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-03LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for T 3203 400 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMET 3203 400 U
|
Heilind Electronics | FEMALE RECEPTACLE REAR MOUNT 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3203 400 U
|
Interstate Connecting Components | FEMALE RECEPTACLE REAR MOUNT 2 | 0 |
|
Buy Now |