Part Details for SZUESD3.3DT5G by onsemi
Overview of SZUESD3.3DT5G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SZUESD3.3DT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7215
|
Newark | Esd Protection Common Anode Diodes/ Reel |Onsemi SZUESD3.3DT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
488-SZUESD3.3DT5GCT-ND
|
DigiKey | TVS DIODE 3.3VWM SOT723 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19024 In Stock |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
SZUESD3.3DT5G
|
Avnet Americas | ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: SZUESD3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.1008 | Buy Now |
DISTI #
863-SZUESD3.3DT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOT-723 EUT SNGL CPR RoHS: Compliant | 80196 |
|
$0.0850 / $0.4000 | Buy Now |
|
Future Electronics | ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT- RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0883 / $0.0959 | Buy Now |
|
Future Electronics | ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT- RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0883 / $0.0959 | Buy Now |
|
Bristol Electronics | 11334 |
|
RFQ | ||
DISTI #
SZUESD3.3DT5G
|
Avnet Americas | ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: SZUESD3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.1008 | Buy Now |
DISTI #
SZUESD3.3DT5G
|
Avnet Silica | ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT-723 T/R (Alt: SZUESD3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | Silica - 192000 |
|
Buy Now | |
DISTI #
SZUESD3.3DT5G
|
EBV Elektronik | ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT-723 T/R (Alt: SZUESD3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZUESD3.3DT5G
SZUESD3.3DT5G CAD Models
SZUESD3.3DT5G Part Data Attributes:
|
SZUESD3.3DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZUESD3.3DT5G
onsemi
ESD Protection Common Anode Diodes, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-723, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZUESD3.3DT5G
This table gives cross-reference parts and alternative options found for SZUESD3.3DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZUESD3.3DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7C3.3DT5G | ESD Protection Diode, SOT-723, 8000-REEL, Automotive Qualified | onsemi | SZUESD3.3DT5G vs SZESD7C3.3DT5G |