Part Details for SZSMF6.5AT1G by Littelfuse Inc
Overview of SZSMF6.5AT1G by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZSMF6.5AT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8316
|
Newark | Tvs Diode, Unidir, 6.5V, Sod-123Fl Rohs Compliant: Yes |Littelfuse SZSMF6.5AT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$0.2150 / $0.7840 | Buy Now |
DISTI #
34AC6296
|
Newark | Zen Tvs 200W 6.5V Uni Sod-123Fl Tr7/ Tr |Littelfuse SZSMF6.5AT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2020 | Buy Now |
DISTI #
F11657CT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SOD123FL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1429 / $0.2600 | Buy Now |
DISTI #
863-SZSMF6.5AT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V 200W UNI-DIR SZSMF AEC-Q101 RoHS: Compliant | 8374 |
|
$0.1420 / $0.2600 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 5V 200W UNI-DIR SZSMF AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1500 | Buy Now |
DISTI #
62296299
|
Verical | Diode TVS Single Uni-Dir 6.5V 200W Automotive 2-Pin SOD-123FL T/R Min Qty: 229 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5880 | Buy Now |
|
Bristol Electronics | 4510 |
|
RFQ | ||
|
Quest Components | 2440 |
|
$0.3290 / $0.9400 | Buy Now | |
DISTI #
SZSMF6.5AT1G
|
TTI | ESD Protection Diodes / TVS Diodes 5V 200W UNI-DIR SZSMF AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1550 | Buy Now |
|
CHIPMALL.COM LIMITED | Reverse breakdown voltage Vbr7.22V Package/EnclosureSOD-123F Reverse working voltage Vrwm6.5V Clamping voltage Vc11.2V | 3000 |
|
$0.4539 / $0.5774 | Buy Now |
Part Details for SZSMF6.5AT1G
SZSMF6.5AT1G CAD Models
SZSMF6.5AT1G Part Data Attributes
|
SZSMF6.5AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZSMF6.5AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |