Part Details for SZR1-10.00-F4PS54 by Bivar Inc
Overview of SZR1-10.00-F4PS54 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZR1-10.00-F4PS54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK4717
|
Newark | Light Pipe, 1Pipe, 10", Panel, Length:10", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Smoke, Product Range:Szr1 Series |Bivar SZR1-10.00-F4PS54 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $5.0800 | Buy Now |
DISTI #
492-SZR1-10.00-F4PS54-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 4.19MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
92 In Stock |
|
$3.7800 / $8.9700 | Buy Now |
DISTI #
749-SZR110F4PS54
|
Mouser Electronics | LED Light Pipes 10 Inch, Black Fiber, Smoked Lens, IP54 RoHS: Compliant | 296 |
|
$2.6700 / $6.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.0400 | Buy Now |