Part Details for SZR-MY4-1-DC24V by Honeywell Sensing and Control
Overview of SZR-MY4-1-DC24V by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZR-MY4-1-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1157
|
Newark | Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:Szr-My Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Contact Voltage Vdc:125V Rohs Compliant: Yes |Honeywell SZR-MY4-1-DC24V Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 | Buy Now |
DISTI #
480-5212-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket RoHS: Compliant |
80 In Stock |
|
$0 | Buy Now |
Part Details for SZR-MY4-1-DC24V
SZR-MY4-1-DC24V CAD Models
SZR-MY4-1-DC24V Part Data Attributes:
|
SZR-MY4-1-DC24V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZR-MY4-1-DC24V
Honeywell Sensing and Control
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Honeywell | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CE; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SZR-MY4-1-DC24V
This table gives cross-reference parts and alternative options found for SZR-MY4-1-DC24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZR-MY4-1-DC24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZR-MY4-D1-DC24V | Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount | Honeywell Sensing and Control | SZR-MY4-1-DC24V vs SZR-MY4-D1-DC24V |
SZR-MY4-1P-DC24V | Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Honeywell Sensing and Control | SZR-MY4-1-DC24V vs SZR-MY4-1P-DC24V |
SZR-MY4-X1-DC24V | Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount, | Honeywell Sensing and Control | SZR-MY4-1-DC24V vs SZR-MY4-X1-DC24V |