Part Details for SZR-LY2-N1-AC110-120V by Honeywell Sensing and Control
Overview of SZR-LY2-N1-AC110-120V by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 | |
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Part Details for SZR-LY2-N1-AC110-120V
SZR-LY2-N1-AC110-120V CAD Models
SZR-LY2-N1-AC110-120V Part Data Attributes
|
SZR-LY2-N1-AC110-120V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZR-LY2-N1-AC110-120V
Honeywell Sensing and Control
Power/Signal Relay, DPDT, Momentary, 1100mW (Coil), AC Input, AC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96V, COIL RELEASE VOLTAGE(AC): 36V, WITH LED INDICATOR | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 1100 mW | |
Coil Resistance | 4430 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CE; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SZR-LY2-N1-AC110-120V
This table gives cross-reference parts and alternative options found for SZR-LY2-N1-AC110-120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZR-LY2-N1-AC110-120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZR-LY2-1-AC110-120V | Power/Signal Relay, DPDT, Momentary, 1100mW (Coil), AC Input, AC Output, Panel Mount | Honeywell Sensing and Control | SZR-LY2-N1-AC110-120V vs SZR-LY2-1-AC110-120V |