Part Details for SZQA6V8XV5T1G by onsemi
Overview of SZQA6V8XV5T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZQA6V8XV5T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4565
|
Newark | Mi Sot553 Quad Array Tr/Reel |Onsemi SZQA6V8XV5T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-SZQA6V8XV5T1G-ND
|
DigiKey | TVS DIODE 4.3VWM 12.5VC SOT553 Min Qty: 3960 Lead time: 43 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3960 In Stock |
|
$0.1600 | Buy Now |
DISTI #
SZQA6V8XV5T1G-ND
|
DigiKey | TVS DIODE 4.3VWM 12.5VC SOT553 Min Qty: 3960 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0866 / $0.1095 | Buy Now |
|
Flip Electronics | Stock, ship today | 3960 |
|
$0.1100 | RFQ |
Part Details for SZQA6V8XV5T1G
SZQA6V8XV5T1G CAD Models
SZQA6V8XV5T1G Part Data Attributes
|
SZQA6V8XV5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZQA6V8XV5T1G
onsemi
ESD / Surge Protector, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-553, 5 PIN | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 4.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 4.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |