Part Details for SZP6SMB27CAT3G by Littelfuse Inc
Overview of SZP6SMB27CAT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SZP6SMB27CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6262
|
Newark | Zen Tvs 600W 27V Vz Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZP6SMB27CAT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
F11625CT-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6502 In Stock |
|
$0.1976 / $0.6000 | Buy Now |
DISTI #
863-SZP6SMB27CAT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 27V 600W BI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 9900 |
|
$0.2250 / $0.5800 | Buy Now |
DISTI #
SZP6SMB27CAT3G
|
TTI | ESD Suppressors / TVS Diodes 27V 600W BI-DIR SZP6SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1970 / $0.2130 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 23.1V DO214AA (SMB) SMT T&R | 0 |
|
$0.3953 / $0.4546 | RFQ |
Part Details for SZP6SMB27CAT3G
SZP6SMB27CAT3G CAD Models
SZP6SMB27CAT3G Part Data Attributes:
|
SZP6SMB27CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB27CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |