Part Details for SZP6SMB12CAT3G by onsemi
Overview of SZP6SMB12CAT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZP6SMB12CAT3G
SZP6SMB12CAT3G CAD Models
SZP6SMB12CAT3G Part Data Attributes
|
SZP6SMB12CAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB12CAT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 12 V, Bidirectional, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2016-04-28 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |