Part Details for SZP2026Z by RF Micro Devices Inc
Overview of SZP2026Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZP2026Z
SZP2026Z CAD Models
SZP2026Z Part Data Attributes
|
SZP2026Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SZP2026Z
RF Micro Devices Inc
RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 495 mA | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SZP2026Z
This table gives cross-reference parts and alternative options found for SZP2026Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZP2026Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALM-32320-BLKG | Avago Technologies | Check for Price | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | SZP2026Z vs ALM-32320-BLKG |
SPA1526Z | RF Micro Devices Inc | Check for Price | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | SZP2026Z vs SPA1526Z |
SPB-2026Z | RF Micro Devices Inc | Check for Price | Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, GREEN, PLASTIC, SOF-26, 6 PIN | SZP2026Z vs SPB-2026Z |
SZP5026ZSQ | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, SOF-26, 6 PIN | SZP2026Z vs SZP5026ZSQ |
SPA1426ZSR | RF Micro Devices Inc | Check for Price | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | SZP2026Z vs SPA1426ZSR |
SZP3026ZSQ | RF Micro Devices Inc | Check for Price | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | SZP2026Z vs SZP3026ZSQ |
ALM-32320-BLKG | Broadcom Limited | Check for Price | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | SZP2026Z vs ALM-32320-BLKG |
SZP2026ZSQ | RF Micro Devices Inc | Check for Price | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | SZP2026Z vs SZP2026ZSQ |
ALM-32320-TR2G | Broadcom Limited | Check for Price | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | SZP2026Z vs ALM-32320-TR2G |
ALM-32320-TR2G | Avago Technologies | Check for Price | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | SZP2026Z vs ALM-32320-TR2G |