Part Details for SZNZ9F2V7ST5G by onsemi
Overview of SZNZ9F2V7ST5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SZNZ9F2V7ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1617
|
Newark | Zener Diode, 2.7V, 0.25W, Sod-923, Zener Voltage Nom:2.7V, Power Dissipation:250Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F S-Series Rohs Compliant: Yes |Onsemi SZNZ9F2V7ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
488-SZNZ9F2V7ST5GCT-ND
|
DigiKey | DIODE ZENER 2.7V 250MW SOD923 Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0607 / $0.3800 | Buy Now |
DISTI #
SZNZ9F2V7ST5G
|
Avnet Americas | Diode Zener Single 2.79V 2% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F2V7ST5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0693 | Buy Now |
DISTI #
863-SZNZ9F2V7ST5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 1445 |
|
$0.0580 / $0.3800 | Buy Now |
|
Rochester Electronics | NZ9F2V7S - Zener Diode, 2.7V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 136000 |
|
$0.0573 / $0.0674 | Buy Now |
DISTI #
SZNZ9F2V7ST5G
|
Avnet Silica | (Alt: SZNZ9F2V7ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZNZ9F2V7ST5G
|
EBV Elektronik | (Alt: SZNZ9F2V7ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 43 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 144000 |
|
RFQ |
Part Details for SZNZ9F2V7ST5G
SZNZ9F2V7ST5G CAD Models
SZNZ9F2V7ST5G Part Data Attributes
|
SZNZ9F2V7ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ9F2V7ST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 2.7 V (Automotive), SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.3% | |
Working Test Current | 5 mA |