Part Details for SZNZ9F20VT5G by onsemi
Overview of SZNZ9F20VT5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SZNZ9F20VT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8409
|
Newark | Zener Diode, 20V, 0.25W, Sod-923, Zener Voltage Nom:20V, Power Dissipation:250Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series Rohs Compliant: Yes |Onsemi SZNZ9F20VT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1610 | Buy Now |
DISTI #
SZNZ9F20VT5GOSCT-ND
|
DigiKey | DIODE ZENER 20V 250MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7481 In Stock |
|
$0.1103 / $0.5100 | Buy Now |
DISTI #
SZNZ9F20VT5G
|
Avnet Americas | Diode Zener Single 20V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F20VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1293 | Buy Now |
DISTI #
863-SZNZ9F20VT5G
|
Mouser Electronics | Zener Diodes 250 mW Zener Diode Voltage Regulator 5% Tolerance 20 V RoHS: Compliant | 3474 |
|
$0.1100 / $0.5100 | Buy Now |
|
Rochester Electronics | NZ9F20V - Zener Diode, 20V, 5%, 0.25W RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.1084 / $0.1275 | Buy Now |
DISTI #
SZNZ9F20VT5G
|
Avnet Silica | (Alt: SZNZ9F20VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZNZ9F20VT5G
SZNZ9F20VT5G CAD Models
SZNZ9F20VT5G Part Data Attributes
|
SZNZ9F20VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ9F20VT5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 20 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |