Part Details for SZNUP4301MR6T1G by onsemi
Overview of SZNUP4301MR6T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SZNUP4301MR6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7861
|
Newark | Low Capacitance Diode Array For Esd Protection/Reel |Onsemi SZNUP4301MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-SZNUP4301MR6T1GTR-ND
|
DigiKey | TVS DIODE SC74 Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4100 | Buy Now |
DISTI #
SZNUP4301MR6T1GOSCT-ND
|
DigiKey | TVS DIODE SC74 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.6500 | Buy Now |
DISTI #
SZNUP4301MR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZNUP4301MR6T1G) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
|
Quest Components | 2400 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Chip1Cloud | Low Capacitance Diode Array | TVS DIODE SC74 | 1890 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.3100 | RFQ |
Part Details for SZNUP4301MR6T1G
SZNUP4301MR6T1G CAD Models
SZNUP4301MR6T1G Part Data Attributes
|
SZNUP4301MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP4301MR6T1G
onsemi
Low Capacitance Diode Array for ESD Protection, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 70 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |