-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-1.0 pF ESD Array, TSOP-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNUP4114HMR6T1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7860
|
Newark | Sub-1.0 Pf Esd Array/ Reel |Onsemi SZNUP4114HMR6T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.4880 | Buy Now |
DISTI #
SZNUP4114HMR6T1GOSCT-ND
|
DigiKey | TVS DIODE 5.5VWM 10VC 6TSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15532 In Stock |
|
$0.3695 / $0.4900 | Buy Now |
DISTI #
SZNUP4114HMR6T1G
|
Avnet Americas | ESD Suppressor TVS ?15KV 6-Pin TSOP T/R - Tape and Reel (Alt: SZNUP4114HMR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.3284 / $0.3790 | Buy Now |
DISTI #
863-SZNUP4114HMR6T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY RoHS: Compliant | 23269 |
|
$0.3690 / $0.4800 | Buy Now |
DISTI #
V72:2272_07297673
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1507 |
|
$0.3791 / $0.3949 | Buy Now |
DISTI #
V79:2366_26238652
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 6 |
|
$0.3062 | Buy Now |
|
Onlinecomponents.com | Sub-1.0 pF ESD Array RoHS: Compliant | 0 |
|
$0.3600 / $0.4220 | Buy Now |
DISTI #
87650453
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 42000 |
|
$0.4223 | Buy Now |
DISTI #
86042697
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.6258 | Buy Now |
DISTI #
59269223
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2129 | Americas - 1507 |
|
$0.3791 / $0.3923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUP4114HMR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP4114HMR6T1G
onsemi
Sub-1.0 pF ESD Array, TSOP-6, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 6.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the SZNUP4114HMR6T1G should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper pour coverage around the device. Avoid routing high-current traces near the device to minimize thermal resistance.
To ensure reliable operation across the full temperature range (-40°C to 150°C), follow the recommended operating conditions, and consider the device's thermal derating. Also, ensure that the PCB design and component selection can withstand the operating temperatures.
For the SZNUP4114HMR6T1G, follow the recommended soldering conditions: peak temperature 260°C, time above 217°C 30s, and time above 200°C 60s. Use a soldering iron with a temperature range of 350°C to 400°C.
To prevent ESD damage, handle the SZNUP4114HMR6T1G with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the assembly line and storage areas are ESD-protected, and follow proper grounding procedures.
Store the SZNUP4114HMR6T1G in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, with a relative humidity below 60%.