Part Details for SZNUP1128WTT1G by onsemi
Overview of SZNUP1128WTT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUP1128WTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4996
|
Newark | Esd Protection Devices, Clamping Voltage Vc Max:50V, Diode Case Style:Sc-70, No. Of Pins:3Pins, Operating Voltage:26.5V, Power Dissipation Pd:-, Product Range:Nup1128 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZNUP1128WTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
488-SZNUP1128WTT1GCT-ND
|
DigiKey | TVS DIODE 26.5VWM 55VC SC70-3 Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0485 / $0.4100 | Buy Now |
DISTI #
SZNUP1128WTT1G
|
Avnet Americas | ESD Suppressor TVS Dual Bi-Direction 25kV 3-Pin SC-70 T/R - Tape and Reel (Alt: SZNUP1128WTT1G) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 / $0.0563 | Buy Now |
DISTI #
863-SZNUP1128WTT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC70 28V PROTECTION OPN RoHS: Compliant | 0 |
|
$0.0730 / $0.4000 | Order Now |
|
Wuhan P&S | - Min Qty: 1 | 78 |
|
$0.0633 / $0.1308 | Buy Now |
Part Details for SZNUP1128WTT1G
SZNUP1128WTT1G CAD Models
SZNUP1128WTT1G Part Data Attributes:
|
SZNUP1128WTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP1128WTT1G
onsemi
IVN Bus Protector, Single Line LIN & Dual Line CAN AEC-Q101.revD Qualified, +175C, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SOT-323, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 27.5 V | |
Breakdown Voltage-Nom | 31 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 165 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SZNUP1128WTT1G
This table gives cross-reference parts and alternative options found for SZNUP1128WTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNUP1128WTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNUP1128HT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN AEC-Q101.revD Qualified, +150C, 3000-REEL, Automotive Qualified | onsemi | SZNUP1128WTT1G vs SZNUP1128HT1G |
NUP1128HT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +150C, 3000-REEL | onsemi | SZNUP1128WTT1G vs NUP1128HT1G |
NUP1128WTT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +175C, 3000-REEL | onsemi | SZNUP1128WTT1G vs NUP1128WTT1G |