Part Details for SZNUF8152MUT2G by onsemi
Overview of SZNUF8152MUT2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Part Details for SZNUF8152MUT2G
SZNUF8152MUT2G CAD Models
SZNUF8152MUT2G Part Data Attributes:
|
SZNUF8152MUT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUF8152MUT2G
onsemi
EMI Filter with ESD Protection, LC, 16 Pin UDFN, 3.5x1.2, 0.4P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 16 Pin UDFN, 3.5x1.2, 0.4P | |
Pin Count | 16 | |
Manufacturer Package Code | 517AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 34 µF | |
DC Resistance-Max | 36 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Inductance | 0.003 µH | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 1.2 mm |