Part Details for SZNUF6401MNWT1G by onsemi
Overview of SZNUF6401MNWT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUF6401MNWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0510
|
Newark | Emi Filter, 6-Channel, With Integrated Esd Protection/ Reel |Onsemi SZNUF6401MNWT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
488-SZNUF6401MNWT1GCT-ND
|
DigiKey | XDFN12W12 EMI FILTER WITH ESD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1125 / $0.4900 | Buy Now |
DISTI #
SZNUF6401MNWT1G
|
Avnet Americas | EMI Filter 20pF -30dB 15kV Solder Pad Surface Mount 12-Pin DFNW T/R - Tape and Reel (Alt: SZNUF6401MNWT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 / $0.1224 | Buy Now |
DISTI #
863-SZNUF6401MNWT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes EMI Filter, 6-Channel, with Integrated ESD Protection RoHS: Compliant | 2845 |
|
$0.1120 / $0.5600 | Buy Now |
|
Future Electronics | NUF6401MN is a six−channel (C−R−C) Pi−style EMI filter array with integrated ESD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Future Electronics | NUF6401MN is a six−channel (C−R−C) Pi−style EMI filter array with integrated ESD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Onlinecomponents.com | EMI Filter, 6-Channel, with Integrated ESD Protection AEC-Q101.revD Automotive Qualified - Wettable Flanks | 0 |
|
$0.1070 / $0.1216 | Buy Now |
|
Rochester Electronics | NUF6401MN - EMI Filter, 6-Channel, with Integrated ESD Protection AEC-Q101.revD Automotive Qualified - Wettable Flanks RoHS: Compliant Status: Active Min Qty: 1 | 962 |
|
$0.1063 / $0.1250 | Buy Now |
Part Details for SZNUF6401MNWT1G
SZNUF6401MNWT1G CAD Models
SZNUF6401MNWT1G Part Data Attributes
|
SZNUF6401MNWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUF6401MNWT1G
onsemi
EMI Filter, 6-Channel, with Integrated ESD Protection AEC-Q101.revD Automotive Qualified - Wettable Flanks, DFNW-12, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFNW-12 | |
Package Description | DFN, 12 PIN | |
Manufacturer Package Code | 507AY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 40 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.01 A | |
Rated Voltage | 5 V | |
Screening Level | AEC-Q101 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 1.5 mm |