Part Details for SZN4476DTX by Solid State Devices Inc (SSDI)
Overview of SZN4476DTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4476DTX
SZN4476DTX CAD Models
SZN4476DTX Part Data Attributes
|
SZN4476DTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4476DTX
Solid State Devices Inc (SSDI)
Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 8.5 mA |
Alternate Parts for SZN4476DTX
This table gives cross-reference parts and alternative options found for SZN4476DTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4476DTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4476DUS | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4476DTX vs JANTXV1N4476DUS |
UZ8830 | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4476DTX vs UZ8830 |
SZN4477D | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4476DTX vs SZN4477D |
JANTX1N4476D | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | SZN4476DTX vs JANTX1N4476D |
JANTXV1N4475CUS | Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4476DTX vs JANTXV1N4475CUS |
1N4475US | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4476DTX vs 1N4475US |
JANTXV1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | SZN4476DTX vs JANTXV1N4477 |
1N4475US | Zener Diode, 27V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | SZN4476DTX vs 1N4475US |
MZP4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | SZN4476DTX vs MZP4751A |
JANTXV1N4475D | Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | SZN4476DTX vs JANTXV1N4475D |