-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9709
|
Newark | Zener Diode, 62V, 0.5W, Sod-123 Rohs Compliant: Yes |Onsemi SZMMSZ5265BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8109 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7791
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5265BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5265BT1GOSCT-ND
|
DigiKey | DIODE ZENER 62V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12411 In Stock |
|
$0.0404 / $0.2500 | Buy Now |
DISTI #
SZMMSZ5265BT1G
|
Avnet Americas | Diode Zener Single 62V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5265BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5265BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 62V RoHS: Compliant | 11069 |
|
$0.0410 / $0.3500 | Buy Now |
|
Bristol Electronics | 23198 |
|
RFQ | ||
|
Quest Components | 18558 |
|
$0.0560 / $0.3200 | Buy Now | |
|
Rochester Electronics | SZMMSZ52 - Zener Diode, 62V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Active Min Qty: 1 | 4955 |
|
$0.0400 / $0.0471 | Buy Now |
|
ComSIT USA | 500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant | Europe - 8870 |
|
RFQ | |
DISTI #
SZMMSZ5265BT1G
|
Avnet Silica | Diode Zener Single 62V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5265BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5265BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5265BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5265BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5265BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXMLL6019BUR-1TR | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZMMSZ5265BT1G vs MXMLL6019BUR-1TR |
SZN6343SMSTXV | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZMMSZ5265BT1G vs SZN6343SMSTXV |
1N6019BUR | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5265BT1G vs 1N6019BUR |
ZMM55-C62CT/R13 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5265BT1G vs ZMM55-C62CT/R13 |
MMSZ5265B-G3-08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5265BT1G vs MMSZ5265B-G3-08 |
1N6019BURE3 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5265BT1G vs 1N6019BURE3 |
MMSZ5265BT3G | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ5265BT1G vs MMSZ5265BT3G |
BZQ55-C62 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | SZMMSZ5265BT1G vs BZQ55-C62 |
CDLL980B | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | SZMMSZ5265BT1G vs CDLL980B |
MMSZ5265BT1 | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ5265BT1G vs MMSZ5265BT1 |