-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7334
|
Newark | Zener Diode, Aec-Q101, 43V, Sod-123, Zener Voltage Vz Typ:43V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5260BT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.2550 | Buy Now |
DISTI #
76T7787
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5260BT1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
SZMMSZ5260BT1GOSCT-ND
|
DigiKey | DIODE ZENER 43V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11210 In Stock |
|
$0.0275 / $0.1700 | Buy Now |
DISTI #
SZMMSZ5260BT1G
|
Avnet Americas | Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5260BT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0279 / $0.0299 | Buy Now |
DISTI #
863-SZMMSZ5260BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 43V RoHS: Compliant | 8100 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
V72:2272_07291440
|
Arrow Electronics | Diode Zener Single 43V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 23630 |
|
$0.0295 / $0.1462 | Buy Now |
DISTI #
70467759
|
RS | SZMMSZ5260BT1G Zener Diode, 43V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ5260BT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0300 | RFQ |
|
Future Electronics | SZMMSZ52 Series 43 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 24000Reel |
|
$0.0286 / $0.0322 | Buy Now |
|
Future Electronics | SZMMSZ52 Series 43 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0322 | Buy Now |
|
Onlinecomponents.com | SZMMSZ5260BT1G Zener Diode, 43V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ5260BT1G | 0 |
|
$0.0266 / $0.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5260BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5260BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 93 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5260BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5260BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ5260BT1G vs MMSZ5260B |
MMSZ5260B-T1-LF | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SZMMSZ5260BT1G vs MMSZ5260B-T1-LF |
CMSZ5260BTR13 | Zener Diode, 43V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | SZMMSZ5260BT1G vs CMSZ5260BTR13 |
MMSZ5260BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ5260BT1G vs MMSZ5260BT1 |
MMSZ4717ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ5260BT1G vs MMSZ4717ET3G |
MMSZ5260ET1 | 43V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | onsemi | SZMMSZ5260BT1G vs MMSZ5260ET1 |
TZMC43 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | SZMMSZ5260BT1G vs TZMC43 |
MLL4717T4 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | SZMMSZ5260BT1G vs MLL4717T4 |
CDLL4717 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | SZMMSZ5260BT1G vs CDLL4717 |
DDZ9717-13 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ5260BT1G vs DDZ9717-13 |