Part Details for SZMMSZ5257BT1G/H by onsemi
Overview of SZMMSZ5257BT1G/H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5257BT1G/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZMMSZ5257BT1G
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5257BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0439 | Buy Now |
DISTI #
SZMMSZ5257BT1G
|
Avnet Asia | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5257BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0380 / $0.0425 | Buy Now |