-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2681
|
Newark | Zen Sod123 Reg 0.5W 27V Rohs Compliant: Yes |Onsemi SZMMSZ5254BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
76T7775
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5254BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
54AH9708
|
Newark | Zener Diode, 27V, 0.5W, Sod-123 Rohs Compliant: Yes |Onsemi SZMMSZ5254BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0860 / $0.3620 | Buy Now |
DISTI #
SZMMSZ5254BT1GOSCT-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60926 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5254BT1G
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5254BT1G) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 114000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
SZMMSZ5254BT1G
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5254BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5254BT1G
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5254BT1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5254BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 27V RoHS: Compliant | 134160 |
|
$0.0410 / $0.3400 | Buy Now |
|
Future Electronics | Auto grade Zener diode Sod 123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0461 / $0.0518 | Buy Now |
|
Rochester Electronics | SZMMSZ52 - Zener Diode, 27V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.0400 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5254BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5254BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5254BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5254BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL5254B-1 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5254BT1G vs MQMLL5254B-1 |
MMSZ5254B | Zener Diode, 27V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | SZMMSZ5254BT1G vs MMSZ5254B |
MMSZ5254BQ-7-F | Zener Diode, 27V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ5254BT1G vs MMSZ5254BQ-7-F |
MMSZ5254B-G | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SZMMSZ5254BT1G vs MMSZ5254B-G |
BZT52C27-TP-HF | Zener Diode, | Micro Commercial Components | SZMMSZ5254BT1G vs BZT52C27-TP-HF |
1N6334BD2B.GRPB | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ5254BT1G vs 1N6334BD2B.GRPB |
BZQ55-C27CT/R13 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | SZMMSZ5254BT1G vs BZQ55-C27CT/R13 |
1N6334BD2B.SS | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ5254BT1G vs 1N6334BD2B.SS |
MMSZ5254B | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SZMMSZ5254BT1G vs MMSZ5254B |
TCBZV55C30 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5254BT1G vs TCBZV55C30 |