Part Details for SZMMSZ5247BT1G by onsemi
Overview of SZMMSZ5247BT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5247BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7763
|
Newark | Zener Diode, 17V, 0.5W, Sod-123, Zener Voltage Nom:17V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5247BT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5247BT1GOSCT-ND
|
DigiKey | DIODE ZENER 17V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4531 In Stock |
|
$0.0404 / $0.2200 | Buy Now |
DISTI #
SZMMSZ5247BT1G
|
Avnet Americas | Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5247BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0439 | Buy Now |
DISTI #
863-SZMMSZ5247BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 17V RoHS: Compliant | 8064 |
|
$0.0470 / $0.2200 | Buy Now |
DISTI #
V36:1790_07285782
|
Arrow Electronics | Diode Zener Single 17V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Americas - 12000 |
|
$0.0404 / $0.0529 | Buy Now |
DISTI #
V72:2272_07285782
|
Arrow Electronics | Diode Zener Single 17V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2939 |
|
$0.0534 / $0.1914 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 17V 5% 19Ohm 500mW Automotive 2-Pin SOD-123 T/R | 0 |
|
$0.0387 / $0.0414 | Buy Now |
|
Rochester Electronics | SZMMSZ52 - Zener Diode 500 mW SOD-123 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
RFQ | |
DISTI #
SZMMSZ5247BT1G
|
Avnet Asia | Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5247BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0380 / $0.0425 | Buy Now |
DISTI #
SZMMSZ5247BT1G
|
Avnet Silica | Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5247BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
Part Details for SZMMSZ5247BT1G
SZMMSZ5247BT1G CAD Models
SZMMSZ5247BT1G Part Data Attributes
|
SZMMSZ5247BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5247BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for SZMMSZ5247BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5247BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5247BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHZ5247BTR | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5247BT1G vs CMHZ5247BTR |
CD5247BE3 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | SZMMSZ5247BT1G vs CD5247BE3 |
CD5247B | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SZMMSZ5247BT1G vs CD5247B |
CD5247B | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | SZMMSZ5247BT1G vs CD5247B |
MMSZ5247BRH | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SZMMSZ5247BT1G vs MMSZ5247BRH |
CH5247B-25E3 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SZMMSZ5247BT1G vs CH5247B-25E3 |
MMSZ5247BRHG | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SZMMSZ5247BT1G vs MMSZ5247BRHG |
CMHZ5247BBK | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5247BT1G vs CMHZ5247BBK |
CD5247B | Zener Diode, | MACOM | SZMMSZ5247BT1G vs CD5247B |
MMSZ5247BW | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5247BT1G vs MMSZ5247BW |