Part Details for SZMMSZ5245BT1G by onsemi
Overview of SZMMSZ5245BT1G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SZMMSZ5245BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1478
|
Newark | Zener Diode, 15V, 0.5W, Sod-123, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5245BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25605 |
|
$0.0860 / $0.3620 | Buy Now |
DISTI #
76T7759
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5245BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5245BT1GOSCT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22602 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5245BT1G
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5245BT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 2700099000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5245BT1G
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5245BT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SZMMSZ5245BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 15V RoHS: Compliant | 22888 |
|
$0.0470 / $0.3400 | Buy Now |
|
Future Electronics | MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0450 | Buy Now |
|
Future Electronics | MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0450 | Buy Now |
|
Future Electronics | MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0450 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for SZMMSZ5245BT1G
SZMMSZ5245BT1G CAD Models
SZMMSZ5245BT1G Part Data Attributes:
|
SZMMSZ5245BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5245BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for SZMMSZ5245BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5245BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5245BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5239B-G3-18 | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZMMSZ5245BT1G vs MMBZ5239B-G3-18 |
CMHZ5246BTR | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5245BT1G vs CMHZ5246BTR |
MMBZ5259B | Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | SZMMSZ5245BT1G vs MMBZ5259B |
SZMMSZ4714T1G | Low Current Zener Diode Voltage Regulator 33 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5245BT1G vs SZMMSZ4714T1G |
BZV55C12 | Zener Diode, 12.05V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | SZMMSZ5245BT1G vs BZV55C12 |
CMHZ5240BBK | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5245BT1G vs CMHZ5240BBK |
ZMC30 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | Diotec Semiconductor AG | SZMMSZ5245BT1G vs ZMC30 |
CMHZ5251BBK | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5245BT1G vs CMHZ5251BBK |
BZY55C30 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SZMMSZ5245BT1G vs BZY55C30 |
CMHZ5250BTR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5245BT1G vs CMHZ5250BTR |