Part Details for SZMMSZ5237BT1G by onsemi
Overview of SZMMSZ5237BT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SZMMSZ5237BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7747
|
Newark | Zener Diode, 8.2V, 0.5W, Sod-123, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5237BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5237BT1GOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47988 In Stock |
|
$0.0404 / $0.2500 | Buy Now |
DISTI #
SZMMSZ5237BT1G
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5237BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5237BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 8.2V RoHS: Compliant | 207231 |
|
$0.0410 / $0.1900 | Buy Now |
|
Future Electronics | MMSZ5237BT1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0407 / $0.0457 | Buy Now |
|
Future Electronics | MMSZ5237BT1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0407 / $0.0457 | Buy Now |
|
Future Electronics | MMSZ5237BT1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0407 / $0.0457 | Buy Now |
DISTI #
SZMMSZ5237BT1G
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5237BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5237BT1G
|
Avnet Asia | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5237BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | 33000 |
|
$0.0380 / $0.0461 | Buy Now |
DISTI #
SZMMSZ5237BT1G
|
Avnet Silica | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5237BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMSZ5237BT1G
SZMMSZ5237BT1G CAD Models
SZMMSZ5237BT1G Part Data Attributes:
|
SZMMSZ5237BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5237BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5237BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5237BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5237BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5237ET1 | 225 W, 8.2 V Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ5237BT1G vs MMSZ5237ET1 |
CDLL4694E3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | SZMMSZ5237BT1G vs CDLL4694E3 |
BZT52C8V2-HE3-18 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5237BT1G vs BZT52C8V2-HE3-18 |
MMSZ4694-E3-18 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5237BT1G vs MMSZ4694-E3-18 |
1N756AUR-1E3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZMMSZ5237BT1G vs 1N756AUR-1E3 |
BZV55F8V2 | Zener Diode, 8.2V V(Z), 3%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | SZMMSZ5237BT1G vs BZV55F8V2 |
SZN6322SMSTXV | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZMMSZ5237BT1G vs SZN6322SMSTXV |
BZV55C8V2-G | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SZMMSZ5237BT1G vs BZV55C8V2-G |
MSPMLL5237B-1E3TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5237BT1G vs MSPMLL5237B-1E3TR |
BZV55-F8V2 | Zener Diode, 8.2V V(Z), 3%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | SZMMSZ5237BT1G vs BZV55-F8V2 |