-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMSZ5230BT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9706
|
Newark | Zener Diode, 4.7V, 0.5W, Sod-123 Rohs Compliant: Yes |Onsemi SZMMSZ5230BT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4545 |
|
$0.1220 / $0.2530 | Buy Now |
DISTI #
76T7738
|
Newark | Zener Diode 500 Mw Sod-123/ Reel Rohs Compliant: Yes |Onsemi SZMMSZ5230BT1G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
SZMMSZ5230BT1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22757 In Stock |
|
$0.0404 / $0.2200 | Buy Now |
DISTI #
SZMMSZ5230BT1G
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5230BT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
24000 Partner Stock |
|
$0.0369 / $0.0405 | Buy Now |
DISTI #
SZMMSZ5230BT1G
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5230BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0436 | Buy Now |
DISTI #
863-SZMMSZ5230BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 4.7V RoHS: Compliant | 192865 |
|
$0.0400 / $0.2200 | Buy Now |
|
Future Electronics | MMSZ5230BT1 Series 500 mW 10 mA 4.7 V Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0373 / $0.0401 | Buy Now |
|
Future Electronics | MMSZ5230BT1 Series 500 mW 10 mA 4.7 V Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0373 / $0.0401 | Buy Now |
|
Onlinecomponents.com | MMSZ5230BT1 Series 500 mW 10 mA 4.7 V Automotive Zener Diode - SOD-123 RoHS: Compliant | 0 |
|
$0.0387 / $0.0461 | Buy Now |
|
Rochester Electronics | SZMMSZ52 - Zener Diode, 4.7V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.0382 / $0.0449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5230BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5230BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |