Part Details for SZMMSZ5229BT1G by onsemi
Overview of SZMMSZ5229BT1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5229BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7737
|
Newark | Zener Diode, 4.3V, 0.5W, Sod-123, Zener Voltage Nom:4.3V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5229BT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5229BT1GOSCT-ND
|
DigiKey | DIODE ZENER 4.3V 500MW SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16549 In Stock |
|
$0.0404 / $0.2200 | Buy Now |
DISTI #
SZMMSZ5229BT1G
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5229BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0439 | Buy Now |
DISTI #
863-SZMMSZ5229BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 4.3V RoHS: Compliant | 25052 |
|
$0.0470 / $0.3200 | Buy Now |
DISTI #
V72:2272_07311663
|
Arrow Electronics | Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 Container: Cut Strips | Americas - 17964 |
|
$0.0414 / $0.2068 | Buy Now |
DISTI #
V79:2366_24951591
|
Arrow Electronics | Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 610 |
|
$0.0256 / $0.0330 | Buy Now |
|
Future Electronics | Auto grade Zener diode SOD 123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0438 / $0.0492 | Buy Now |
|
Future Electronics | Auto grade Zener diode SOD 123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0438 / $0.0492 | Buy Now |
|
Onlinecomponents.com | SZMMSZ5229BT1G Zener Diode, 4.3V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ5229BT1G | 0 |
|
$0.0387 / $0.0461 | Buy Now |
DISTI #
77829449
|
Verical | Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2346 | Americas - 17964 |
|
$0.0414 | Buy Now |
Part Details for SZMMSZ5229BT1G
SZMMSZ5229BT1G CAD Models
SZMMSZ5229BT1G Part Data Attributes
|
SZMMSZ5229BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5229BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5229BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5229BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5229BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5229B-G3-08 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5229BT1G vs MMSZ5229B-G3-08 |
MMSZ5229B-E3-18 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5229BT1G vs MMSZ5229B-E3-18 |
MMSZ5229B-7-F | Zener Diode, 4.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ5229BT1G vs MMSZ5229B-7-F |
MMSZ5229B-E3-08 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5229BT1G vs MMSZ5229B-E3-08 |