Part Details for SZMMSZ5225BT1G by onsemi
Overview of SZMMSZ5225BT1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5225BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4046
|
Newark | Zener Diode, Aec-Q101, 3V, 0.5W, Sod-123, Zener Voltage Vz Typ:3V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5225BT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12920 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7733
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5225BT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5225BT1GOSCT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16255 In Stock |
|
$0.0408 / $0.3200 | Buy Now |
DISTI #
SZMMSZ5225BT1G
|
Avnet Americas | Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5225BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0439 | Buy Now |
DISTI #
863-SZMMSZ5225BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 3.0V RoHS: Compliant | 7989 |
|
$0.0410 / $0.3200 | Buy Now |
DISTI #
E02:0323_04164634
|
Arrow Electronics | Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2406 | Europe - 15000 |
|
$0.0388 / $0.0427 | Buy Now |
|
Future Electronics | 3V, 500MW, SOD123. RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0395 / $0.0444 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 3V 5% 29Ohm 500mW Automotive 2-Pin SOD-123 T/R | 0 |
|
$0.0387 / $0.0461 | Buy Now |
DISTI #
SZMMSZ5225BT1G
|
Avnet Asia | Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5225BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 9000 |
|
$0.0380 / $0.0461 | Buy Now |
DISTI #
SZMMSZ5225BT1G
|
Avnet Silica | (Alt: SZMMSZ5225BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMSZ5225BT1G
SZMMSZ5225BT1G CAD Models
SZMMSZ5225BT1G Part Data Attributes
|
SZMMSZ5225BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5225BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5225BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5225BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5225BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4683 | Motorola Mobility LLC | Check for Price | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | SZMMSZ5225BT1G vs MMSZ4683 |
1N5225BD2A.GCDE | TT Electronics Resistors | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | SZMMSZ5225BT1G vs 1N5225BD2A.GCDE |
MMSZ5225B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | SZMMSZ5225BT1G vs MMSZ5225B-G3-18 |
1N6311BD2A-JQRS.GRPB | TT Electronics Resistors | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | SZMMSZ5225BT1G vs 1N6311BD2A-JQRS.GRPB |
1N4372CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | SZMMSZ5225BT1G vs 1N4372CUR-1TR |
MV1N5225BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZMMSZ5225BT1G vs MV1N5225BUR-1E3 |
MSP1N5225CUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZMMSZ5225BT1G vs MSP1N5225CUR-1E3TR |
1N6311BD2A.XRAY | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | SZMMSZ5225BT1G vs 1N6311BD2A.XRAY |
SZN6311SMS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZMMSZ5225BT1G vs SZN6311SMS |
MLL5225B-1 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZMMSZ5225BT1G vs MLL5225B-1 |