-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 18 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5204
|
Newark | Zener Diode, Aec-Q101, 18V, 0.5W, Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ4705T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7375 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7723
|
Newark | Zen Sod123 Reg 0.5W 18V/ Reel |Onsemi SZMMSZ4705T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4705T1GOSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21905 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4705T1G
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4705T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4705T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 18V RoHS: Compliant | 6137 |
|
$0.0470 / $0.3500 | Buy Now |
DISTI #
70467740
|
RS | SZMMSZ4705T1G Zener Diode, 18V 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ4705T1G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0870 | RFQ |
|
Future Electronics | MMSZ4705T1 Series 500 mW 18 V Automotive Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0410 / $0.0461 | Buy Now |
|
Future Electronics | MMSZ4705T1 Series 500 mW 18 V Automotive Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0416 / $0.0467 | Buy Now |
|
Rochester Electronics | MMSZ4705 - Zen SOD123 Reg 0.5W 18V RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
SZMMSZ4705T1G
|
Avnet Asia | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4705T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0380 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ4705T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4705T1G
onsemi
Low Current Zener Diode Voltage Regulator 18 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ4705T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4705T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ5248BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ4705T1G vs SZMMSZ5248BT1G |
1N6330BD2A.GCDM | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4705T1G vs 1N6330BD2A.GCDM |
1N6330BD2A-JQRS | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4705T1G vs 1N6330BD2A-JQRS |
1N6330BD2B-JQRS | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ4705T1G vs 1N6330BD2B-JQRS |
1N6330BD2A-JQRS.GCDE | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4705T1G vs 1N6330BD2A-JQRS.GCDE |
1N6330BD2B.CVP | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ4705T1G vs 1N6330BD2B.CVP |
1C6330 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Sensitron Semiconductors | SZMMSZ4705T1G vs 1C6330 |
1N6330BD2A-JQRS.DA | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4705T1G vs 1N6330BD2A-JQRS.DA |
1N6330BD2B-JQRS.XRAY | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ4705T1G vs 1N6330BD2B-JQRS.XRAY |
1N6330BD2A-JQRS.GCDM | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ4705T1G vs 1N6330BD2A-JQRS.GCDM |