Part Details for SZMMSZ18T1G by onsemi
Overview of SZMMSZ18T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ18T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5199
|
Newark | Zener Diode, Aec-Q101, 18V, 0.5W, Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ18T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5850 |
|
$0.1020 / $0.4570 | Buy Now |
DISTI #
76T7674
|
Newark | Zen Sot123 500Mw Spcl/ Reel |Onsemi SZMMSZ18T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
SZMMSZ18T1GOSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5685 In Stock |
|
$0.0516 / $0.4300 | Buy Now |
DISTI #
SZMMSZ18T1G
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: SZMMSZ18T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0495 / $0.0590 | Buy Now |
DISTI #
SZMMSZ18T1G
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: SZMMSZ18T1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SZMMSZ18T1G
|
Mouser Electronics | Zener Diodes ZEN 500MW SPCL RoHS: Compliant | 50029 |
|
$0.0510 / $0.4300 | Buy Now |
DISTI #
70467723
|
RS | SZMMSZ18T1G Zener Diode, 18V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ18T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1080 | RFQ |
|
Rochester Electronics | MMSZ18 - Zener Diode, 18V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0495 / $0.0582 | Buy Now |
DISTI #
SZMMSZ18T1G
|
Avnet Silica | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 �C (Alt: SZMMSZ18T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
SZMMSZ18T1G
|
EBV Elektronik | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 �C (Alt: SZMMSZ18T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
Part Details for SZMMSZ18T1G
SZMMSZ18T1G CAD Models
SZMMSZ18T1G Part Data Attributes:
|
SZMMSZ18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ18T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 18 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ18T1G
This table gives cross-reference parts and alternative options found for SZMMSZ18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ20T1G | 500 mW; 5% Zener Diode Voltage Regulator 20 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ18T1G vs SZMMSZ20T1G |
SZMMSZ20ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ18T1G vs SZMMSZ20ET1G |
SZMMSZ18T3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ18T1G vs SZMMSZ18T3G |