Part Details for SZMMSZ18ET1G by onsemi
Overview of SZMMSZ18ET1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMMSZ18ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7673
|
Newark | Zen Sot123 500Mw Spcl/Reel |Onsemi SZMMSZ18ET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
SZMMSZ18ET1G-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD123 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SZMMSZ18ET1G
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ18ET1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZMMSZ18ET1G
|
Avnet Silica | (Alt: SZMMSZ18ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMSZ18ET1G
SZMMSZ18ET1G CAD Models
SZMMSZ18ET1G Part Data Attributes:
|
SZMMSZ18ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ18ET1G
onsemi
18 V, 225 W Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ18ET1G
This table gives cross-reference parts and alternative options found for SZMMSZ18ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ18ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C18L0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | SZMMSZ18ET1G vs BZV55C18L0G |
BZX79C18R0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | SZMMSZ18ET1G vs BZX79C18R0G |
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | SZMMSZ18ET1G vs ZMM18 |
BZV55C18L1G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | SZMMSZ18ET1G vs BZV55C18L1G |
BZT55C18L1G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | SZMMSZ18ET1G vs BZT55C18L1G |