Part Details for SZMMSZ10T1G by onsemi
Overview of SZMMSZ10T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ10T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9697
|
Newark | Zener Diode, 10V, 0.5W, Sod-123 Rohs Compliant: Yes |Onsemi SZMMSZ10T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1080 / $0.3950 | Buy Now |
DISTI #
76T7663
|
Newark | Zen Sod123 Reg 0.5W 10V/ Reel |Onsemi SZMMSZ10T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
SZMMSZ10T1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7964 In Stock |
|
$0.0559 / $0.3700 | Buy Now |
DISTI #
SZMMSZ10T1G
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ10T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0507 / $0.0543 | Buy Now |
DISTI #
863-SZMMSZ10T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 10V RoHS: Compliant | 7243 |
|
$0.0570 / $0.2600 | Buy Now |
|
Onlinecomponents.com | SZMMSZ10T1G Zener Diode, 10V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ10T1G | 0 |
|
$0.0483 / $0.0547 | Buy Now |
DISTI #
SZMMSZ10T1G
|
Avnet Asia | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ10T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0483 / $0.0628 | Buy Now |
DISTI #
SZMMSZ10T1G
|
Avnet Silica | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ10T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2385 |
|
RFQ | |
DISTI #
SZMMSZ10T1G
|
EBV Elektronik | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ10T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZMMSZ10T1G
SZMMSZ10T1G CAD Models
SZMMSZ10T1G Part Data Attributes
|
SZMMSZ10T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ10T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 10 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ10T1G
This table gives cross-reference parts and alternative options found for SZMMSZ10T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ10T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ9V1T1G | 500 mW; 5% Zener Diode Voltage Regulator 9.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ10T1G vs SZMMSZ9V1T1G |
SZMMSZ10ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ10T1G vs SZMMSZ10ET1G |
SZMMSZ8V2T1G | 500 mW; 5% Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ10T1G vs SZMMSZ8V2T1G |