Part Details for SZMMQA33VT1G by onsemi
Overview of SZMMQA33VT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SZMMQA33VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9696
|
Newark | Esd Protection Device, 33V, Sc74 Rohs Compliant: Yes |Onsemi SZMMQA33VT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4830 |
|
$0.1520 / $0.4760 | Buy Now |
DISTI #
76T7659
|
Newark | Transient Voltage Suppressor, Common Anode, Sc-59/ Reel |Onsemi SZMMQA33VT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1480 | Buy Now |
DISTI #
SZMMQA33VT1GOSCT-ND
|
DigiKey | TVS DIODE 25VWM 48.6VC SC74 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7367 In Stock |
|
$0.0932 / $0.4300 | Buy Now |
DISTI #
SZMMQA33VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZMMQA33VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1015 | Buy Now |
DISTI #
863-SZMMQA33VT1G
|
Mouser Electronics | Zener Diodes MI SC74 TVS QUAD 33V TR RoHS: Compliant | 5512 |
|
$0.1070 / $0.4300 | Buy Now |
|
Future Electronics | SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode - SC-74-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0914 / $0.1020 | Buy Now |
|
Future Electronics | SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode - SC-74-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0914 / $0.1020 | Buy Now |
|
Future Electronics | SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode - SC-74-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0914 / $0.1020 | Buy Now |
|
Onlinecomponents.com | Surge Protector, Common Anode, SC-59 | 0 |
|
$0.0894 / $0.1022 | Buy Now |
DISTI #
SZMMQA33VT1G
|
TME | Diode: TVS array, 33V, 0.5A, 24W, quadruple,common anode, SC74 Min Qty: 5 | 0 |
|
$0.1740 / $0.2610 | RFQ |
Part Details for SZMMQA33VT1G
SZMMQA33VT1G CAD Models
SZMMQA33VT1G Part Data Attributes
|
SZMMQA33VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMQA33VT1G
onsemi
Surge Protector, Common Anode, SC-59, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 48.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |