-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection ESD Protection, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7658
|
Newark | Esd Diode, 27V, 0.3W, Sc-74, Clamping Voltage Vc Max:39V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:27V, Power Dissipation Pd:300Mw, Product Range:Szmmqa Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMQA27VT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1480 | Buy Now |
DISTI #
488-SZMMQA27VT1GCT-ND
|
DigiKey | TVS DIODE 21VWM 39VC SC74 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2140 In Stock |
|
$0.0942 / $0.4400 | Buy Now |
DISTI #
SZMMQA27VT1G
|
Avnet Americas | Diode TVS Quad Common Anode Uni-Dir 21V 24W 6-Pin SC-74 T/R - Tape and Reel (Alt: SZMMQA27VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1104 | Buy Now |
DISTI #
863-SZMMQA27VT1G
|
Mouser Electronics | Zener Diodes MI SC74 TVS QUAD 27V TR RoHS: Compliant | 3040 |
|
$0.1070 / $0.4400 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode TVS Uni-Dir 21V Automotive 6-Pin SC-74 T/R | 0 |
|
$0.0894 / $0.1022 | Buy Now |
|
Bristol Electronics | 2988 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 21V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON | 4800 |
|
$0.1519 / $0.8680 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 21V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON | 1219 |
|
$0.2256 / $0.7520 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 21V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON | 260 |
|
$0.1504 / $0.2256 | Buy Now |
|
NexGen Digital | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMQA27VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMQA27VT1G
onsemi
ESD Protection ESD Protection, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74, 6 PIN | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 39 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 21 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZMMQA27VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMQA27VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMQA27VT3 | DIODE TVS DIODE, Transient Suppressor | onsemi | SZMMQA27VT1G vs SZMMQA27VT3 |