Part Details for SZMMBZ18VALT1G by onsemi
Overview of SZMMBZ18VALT1G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ18VALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5193
|
Newark | Tvs Diode, 40W, 14.5V, Unidir, Sot-23, Product Range:Szmmbzxxxalt1G Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:14.5V, Clamping Voltage Vc Max:25V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltagerohs Compliant: Yes |Onsemi SZMMBZ18VALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90020 |
|
$0.0670 / $0.3180 | Buy Now |
DISTI #
76T7588
|
Newark | Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZMMBZ18VALT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
SZMMBZ18VALT1GOSCT-ND
|
DigiKey | DIODE ZENER 14.5V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28868 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
SZMMBZ18VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ18VALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
SZMMBZ18VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ18VALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
SZMMBZ18VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ18VALT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 210000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SZMMBZ18VALT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 6815 |
|
$0.0330 / $0.2900 | Buy Now |
|
Future Electronics | SZMMBZ Series 40 W 25 Vcl Uni/Bi-Directional Zener TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 540000Reel |
|
$0.0280 / $0.0322 | Buy Now |
|
Future Electronics | SZMMBZ Series 40 W 25 Vcl Uni/Bi-Directional Zener TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.0285 / $0.0329 | Buy Now |
|
Future Electronics | SZMMBZ Series 40 W 25 Vcl Uni/Bi-Directional Zener TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0280 / $0.0322 | Buy Now |
Part Details for SZMMBZ18VALT1G
SZMMBZ18VALT1G CAD Models
SZMMBZ18VALT1G Part Data Attributes:
|
SZMMBZ18VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ18VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 14.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMBZ18VALT1G
This table gives cross-reference parts and alternative options found for SZMMBZ18VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ18VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ18CA | Trans Voltage Suppressor Diode, 40W, 14.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236, | Diotec Semiconductor AG | SZMMBZ18VALT1G vs MMBZ18CA |