Part Details for SZMMBZ16VTALT1G by onsemi
Overview of SZMMBZ16VTALT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZMMBZ16VTALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1596
|
Newark | Zener Array, Dual, 0.225W, 16V, Sot-23, Zener Voltage Nom:16V, Diode Configuration:Dual Common Anode, Power Dissipation:225Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi SZMMBZ16VTALT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
SZMMBZ16VTALT1GOSCT-ND
|
DigiKey | TVS DIODE 13VWM 23VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29989 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
SZMMBZ16VTALT1G
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ16VTALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
863-SZMMBZ16VTALT1G
|
Mouser Electronics | Zener Diodes ZENER SOT23 2% VZ TO RoHS: Compliant | 2115 |
|
$0.0630 / $0.4700 | Buy Now |
DISTI #
SZMMBZ16VTALT1G
|
EBV Elektronik | (Alt: SZMMBZ16VTALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2750 |
|
$0.0330 | RFQ |
Part Details for SZMMBZ16VTALT1G
SZMMBZ16VTALT1G CAD Models
SZMMBZ16VTALT1G Part Data Attributes
|
SZMMBZ16VTALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ16VTALT1G
onsemi
Dual Common Anode Zener Diode Protection, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 16.32 V | |
Breakdown Voltage-Min | 15.68 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 23 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMBZ16VTALT1G
This table gives cross-reference parts and alternative options found for SZMMBZ16VTALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ16VTALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ16VTALT1G | Dual Common Anode Zener Diode Protection, 3000-REEL | onsemi | SZMMBZ16VTALT1G vs MMBZ16VTALT1G |
SZMMBZ16VTALT3G | DIODE TVS DIODE, Transient Suppressor | onsemi | SZMMBZ16VTALT1G vs SZMMBZ16VTALT3G |