-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMM3Z5V6ST1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0170
|
Newark | Zen Sod323 Reg 0.2W Tr Rohs Compliant: Yes |Onsemi SZMM3Z5V6ST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0600 | Buy Now |
DISTI #
76T7818
|
Newark | Zen Sod323 Reg 0.2W Tr/ Reel |Onsemi SZMM3Z5V6ST1G RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
13AC6267
|
Newark | Zener Diode, Aec-Q101, 5.6V, 0.3W, Sod323, Zener Voltage Nom:5.6V, Power Dissipation:300Mw, Diode... more RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
SZMM3Z5V6ST1GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 300MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2291 In Stock |
|
$0.0554 / $0.2900 | Buy Now |
DISTI #
SZMM3Z5V6ST1G
|
Avnet Americas | Diode Zener Single 5.61V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z5V6ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
6000 |
|
$0.0545 / $0.0598 | Buy Now |
DISTI #
863-SZMM3Z5V6ST1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.2W TR RoHS: Compliant | 71897 |
|
$0.0550 / $0.2900 | Buy Now |
|
Onlinecomponents.com | SZMM3Z5V6ST1G Zener Diode, 5.6V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor SZMM3Z5V6ST1G RoHS: Compliant |
12000 In Stock |
|
$0.0526 / $0.0575 | Buy Now |
DISTI #
SZMM3Z5V6ST1G
|
TME | Diode: Zener, 0.3W, 5.6V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 2957 |
|
$0.0660 / $0.2880 | Buy Now |
|
ComSIT USA | ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
SZMM3Z5V6ST1G
|
Avnet Asia | Diode Zener Single 5.61V 2% 200mW 2-Pin SOD-323 T/R (Alt: SZMM3Z5V6ST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days |
30000 |
|
$0.0541 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z5V6ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z5V6ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |