-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMM3Z5V1ST1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4057
|
Newark | Zener Diode, Auto, 5.1V, 0.3W, Sod323, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:300Mw, Dio... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.1620 / $0.3350 | Buy Now |
DISTI #
85AC2226
|
Newark | Zener Diode, Aec-Q101, 5.1V, 0.3W, Sod323, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:300Mw, ... more RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
SZMM3Z5V1ST1GOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 300MW SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37054 In Stock |
|
$0.0554 / $0.2900 | Buy Now |
DISTI #
SZMM3Z5V1ST1G
|
Avnet Americas | Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z5V1ST1G) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
747000 Partner Stock |
|
$0.0480 / $0.0513 | Buy Now |
DISTI #
SZMM3Z5V1ST1G
|
Avnet Americas | Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z5V1ST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 1473000 Factory Stock |
|
$0.0492 / $0.0568 | Buy Now |
DISTI #
SZMM3Z5V1ST1G
|
Avnet Americas | Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z5V1ST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0545 / $0.0598 | Buy Now |
DISTI #
SZMM3Z5V1ST1G
|
Avnet Americas | Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z5V1ST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0492 / $0.0568 | Buy Now |
DISTI #
863-SZMM3Z5V1ST1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.2W TR RoHS: Compliant | 21946 |
|
$0.0550 / $0.2900 | Buy Now |
|
Future Electronics | SZMM3Z5V1ST1G Series 5.1 V 10 mA 300 mW Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0512 / $0.0547 | Buy Now |
|
Future Electronics | SZMM3Z5V1ST1G Series 5.1 V 10 mA 300 mW Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0512 / $0.0547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z5V1ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z5V1ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.16% | |
Working Test Current | 5 mA |