Part Details for SZMM3Z27VST1G by onsemi
Overview of SZMM3Z27VST1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMM3Z27VST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2444
|
Newark | Zener Diode, 27V, 0.3W, Sod-323, Zener Voltage Nom:27V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM3Z27VST1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
488-SZMM3Z27VST1GCT-ND
|
DigiKey | DIODE ZENER 26.86V 300MW SOD323 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5800 In Stock |
|
$0.0521 / $0.3800 | Buy Now |
DISTI #
SZMM3Z27VST1G
|
Avnet Americas | Diode Zener Single 27V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z27VST1G) RoHS: Compliant Min Qty: 12196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 315000 Partner Stock |
|
$0.0521 / $0.0558 | Buy Now |
DISTI #
SZMM3Z27VST1G
|
Avnet Americas | Diode Zener Single 27V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z27VST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0567 | Buy Now |
DISTI #
863-SZMM3Z27VST1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FREE RoHS: Compliant | 2965 |
|
$0.0600 / $0.3800 | Buy Now |
DISTI #
V72:2272_07322976
|
Arrow Electronics | Diode Zener Single 27V 2% 300mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2415 Container: Cut Strips | Americas - 30000 |
|
$0.0535 / $0.2457 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 26.86V 2% 300mW Automotive 2-Pin SOD-323 T/R | 0 |
|
$0.0518 / $0.1084 | Buy Now |
DISTI #
79057353
|
Verical | Diode Zener Single 27V 2% 300mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2415 | Americas - 30000 |
|
$0.0535 | Buy Now |
|
Rochester Electronics | MM3Z27VS - Zener Diode, 27V, 2.49%, 0.3W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0492 / $0.0579 | Buy Now |
DISTI #
SZMM3Z27VST1G
|
TME | Diode: Zener, 0.3W, 27V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 0 |
|
$0.0636 / $0.2566 | RFQ |
Part Details for SZMM3Z27VST1G
SZMM3Z27VST1G CAD Models
SZMM3Z27VST1G Part Data Attributes
|
SZMM3Z27VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z27VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 5 mA |
Alternate Parts for SZMM3Z27VST1G
This table gives cross-reference parts and alternative options found for SZMM3Z27VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z27VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z30VST3G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | SZMM3Z27VST1G vs MM3Z30VST3G |