Part Details for SZMM3Z20VT1G by onsemi
Overview of SZMM3Z20VT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMM3Z20VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1485
|
Newark | Zener Diode, Aec-Q101, 20V, 0.3W, Sod-323, Svhc:No Svhc (12-Jan-2017), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi SZMM3Z20VT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2720 |
|
$0.0810 / $0.2480 | Buy Now |
DISTI #
45Y1609
|
Newark | Zen Sod323 Reg 0.2W 20V/ Reel |Onsemi SZMM3Z20VT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
SZMM3Z20VT1GOSCT-ND
|
DigiKey | DIODE ZENER 20V 300MW SOD323 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5740 In Stock |
|
$0.0413 / $0.2200 | Buy Now |
DISTI #
SZMM3Z20VT1G
|
Avnet Americas | Diode Zener Single 20V 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z20VT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0449 | Buy Now |
DISTI #
SZMM3Z20VT1G
|
Avnet Americas | Diode Zener Single 20V 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z20VT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0449 | Buy Now |
DISTI #
SZMM3Z20VT1G
|
Avnet Americas | Diode Zener Single 20V 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z20VT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0449 | Buy Now |
DISTI #
863-SZMM3Z20VT1G
|
Mouser Electronics | Zener Diodes ZEN SOD323 REG 0.2W RoHS: Compliant | 22261 |
|
$0.0410 / $0.2200 | Buy Now |
DISTI #
V72:2272_07277547
|
Arrow Electronics | Diode Zener Single 20V 5% 300mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2321 Container: Cut Strips | Americas - 14900 |
|
$0.0424 / $0.1254 | Buy Now |
DISTI #
E02:0323_06119429
|
Arrow Electronics | Diode Zener Single 20V 5% 300mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2321 | Europe - 3000 |
|
$0.0416 / $0.0609 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 20V 5% 300mW Automotive AEC-Q101 2-Pin SOD-323 T/R | 0 |
|
$0.0395 / $0.0471 | Buy Now |
Part Details for SZMM3Z20VT1G
SZMM3Z20VT1G CAD Models
SZMM3Z20VT1G Part Data Attributes
|
SZMM3Z20VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z20VT1G
onsemi
200mW 5% Zener, SOD323 20 V (Automotive), SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for SZMM3Z20VT1G
This table gives cross-reference parts and alternative options found for SZMM3Z20VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z20VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C20TQ-7-F | Diodes Incorporated | $0.0986 | Zener Diode, | SZMM3Z20VT1G vs BZT52C20TQ-7-F |