Part Details for SZMM3Z16VST1G by onsemi
Overview of SZMM3Z16VST1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMM3Z16VST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1482
|
Newark | Zener Diode, 16V, 0.3W, Sod-323, Zener Voltage Nom:16V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM3Z16VST1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
SZMM3Z16VST1GOSCT-ND
|
DigiKey | DIODE ZENER 16.18V 300MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11379 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
SZMM3Z16VST1G
|
Avnet Americas | Zener Diodes - Tape and Reel (Alt: SZMM3Z16VST1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0518 | Buy Now |
DISTI #
863-SZMM3Z16VST1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FREE RoHS: Compliant | 25485 |
|
$0.0450 / $0.3700 | Buy Now |
DISTI #
V72:2272_18356302
|
Arrow Electronics | Diode Zener Single 16V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2323 Container: Cut Strips | Americas - 10790 |
|
$0.0449 / $0.3404 | Buy Now |
|
Future Electronics | SZMM3Zxx Series 16.18 V ±2% 300 mW Surface Mount Zener Voltage Regulator-SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 27000Reel |
|
$0.0441 / $0.0495 | Buy Now |
|
Future Electronics | SZMM3Zxx Series 16.18 V ±2% 300 mW Surface Mount Zener Voltage Regulator-SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
DISTI #
69083937
|
Verical | Diode Zener Single 16V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2323 | Americas - 10790 |
|
$0.0449 / $0.0966 | Buy Now |
|
Rochester Electronics | MM3Z S-SERIES - Tight Tolerance Zener Diode Tight Tolerance SOD-323 RoHS: Compliant Status: Active Min Qty: 1 | 8900 |
|
$0.0434 / $0.0510 | Buy Now |
DISTI #
SZMM3Z16VST1G
|
TME | Diode: Zener, 0.3W, 16V, SMD, reel,tape, SOD323, single diode Min Qty: 10 | 0 |
|
$0.0610 / $0.0915 | RFQ |
Part Details for SZMM3Z16VST1G
SZMM3Z16VST1G CAD Models
SZMM3Z16VST1G Part Data Attributes
|
SZMM3Z16VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z16VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
Alternate Parts for SZMM3Z16VST1G
This table gives cross-reference parts and alternative options found for SZMM3Z16VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z16VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B15,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | SZMM3Z16VST1G vs BZX384-B15,115 |
934062219115 | Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z16VST1G vs 934062219115 |
BZX384-B15,145 | Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z16VST1G vs BZX384-B15,145 |
BZX384-B15 | Zener Diode, 15V V(Z), 2%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | SZMM3Z16VST1G vs BZX384-B15 |
934057377115 | Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z16VST1G vs 934057377115 |
BZX384-B15 | Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z16VST1G vs BZX384-B15 |
934057377135 | Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z16VST1G vs 934057377135 |
BZX384-B15 | 15V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | SZMM3Z16VST1G vs BZX384-B15 |
BZX384-B15-Q | Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z16VST1G vs BZX384-B15-Q |
BZX384-B15F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | SZMM3Z16VST1G vs BZX384-B15F |