-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9712
|
Newark | Zener Diode, Aec-Q101, 13V, 0.3W/Sod-323 Rohs Compliant: Yes |Onsemi SZMM3Z13VST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4085 |
|
$0.1120 / $0.4160 | Buy Now |
DISTI #
28X8397
|
Newark | Sod-323 Copper Pb Free/ Reel |Onsemi SZMM3Z13VST1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
SZMM3Z13VST1GOSCT-ND
|
DigiKey | DIODE ZENER 13V 300MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
517 In Stock |
|
$0.0521 / $0.2700 | Buy Now |
DISTI #
SZMM3Z13VST1G
|
Avnet Americas | Diode Zener Single 13.25V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z13VST1G) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20300 Partner Stock |
|
$0.0406 / $0.0435 | Buy Now |
DISTI #
SZMM3Z13VST1G
|
Avnet Americas | Diode Zener Single 13.25V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z13VST1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0530 / $0.0567 | Buy Now |
DISTI #
863-SZMM3Z13VST1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FREE RoHS: Compliant | 6237 |
|
$0.0600 / $0.2700 | Buy Now |
DISTI #
V79:2366_28620098
|
Arrow Electronics | Diode Zener Single 13V 5% 300mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2133 | Americas - 7859 |
|
$0.0488 / $0.1890 | Buy Now |
|
Future Electronics | MM3ZXX Series 13.2 V 300 mW Surface Mount Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0608 | Buy Now |
|
Future Electronics | MM3ZXX Series 13.2 V 300 mW Surface Mount Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0608 | Buy Now |
|
Future Electronics | MM3ZXX Series 13.2 V 300 mW Surface Mount Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z13VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z13VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMM3Z13VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z13VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z13VST1G | onsemi | $0.0809 | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | SZMM3Z13VST1G vs MM3Z13VST1G |