-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5209
|
Newark | Zener Diode, Aec-Q101, 10V, 0.3W, Sod323, Zener Voltage Nom:10V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM3Z10VST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15349 |
|
$0.0820 / $0.2080 | Buy Now |
DISTI #
72W2442
|
Newark | Sod-323 Copper Pb Free/ Reel |Onsemi SZMM3Z10VST1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
SZMM3Z10VST1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 300MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110801 In Stock |
|
$0.0521 / $0.1800 | Buy Now |
DISTI #
SZMM3Z10VST1G
|
Avnet Americas | Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z10VST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-SZMM3Z10VST1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER RoHS: Compliant | 51841 |
|
$0.0520 / $0.1800 | Buy Now |
DISTI #
V72:2272_07297773
|
Arrow Electronics | Diode Zener Single 10V 2% 300mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 27796 |
|
$0.0560 / $0.0918 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 10V 2% 200mW Automotive 2-Pin SOD-323 T/R | 0 |
|
$0.0492 / $0.0571 | Buy Now |
DISTI #
SZMM3Z10VST1G
|
TME | Diode: Zener, 0.3W, 10V, SMD, reel,tape, SOD323, single diode Min Qty: 5 | 0 |
|
$0.0700 / $0.1920 | RFQ |
DISTI #
SZMM3Z10VST1G
|
Avnet Asia | Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R (Alt: SZMM3Z10VST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0491 / $0.0549 | Buy Now |
DISTI #
SZMM3Z10VST1G
|
Avnet Silica | Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R (Alt: SZMM3Z10VST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z10VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z10VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMM3Z10VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z10VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZMM3Z12VST1G | onsemi | $0.1533 | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | SZMM3Z10VST1G vs SZMM3Z12VST1G |