Part Details for SZESD9M5.0ST5G by onsemi
Results Overview of SZESD9M5.0ST5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZESD9M5.0ST5G Information
SZESD9M5.0ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZESD9M5.0ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9162
|
Newark | Low Capacitance Esd Protection, Unidirectional/ Reel |Onsemi SZESD9M5.0ST5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
488-SZESD9M5.0ST5GCT-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC SOD923 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6778 In Stock |
|
$0.0437 / $0.3200 | Buy Now |
DISTI #
SZESD9M5.0ST5G
|
Avnet Americas | ESD Suppressor Single Uni-Directional 10/kV/15kV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD9M5.0S... more RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0406 / $0.0445 | Buy Now |
DISTI #
863-SZESD9M5.0ST5G
|
Mouser Electronics | Zener Diodes Low Capacitance ESD Protection, Unidirectional RoHS: Compliant | 8000 |
|
$0.0430 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Low Capacitance ESD Protection, Unidirectional RoHS: Compliant | 0 |
|
$0.0393 / $0.0446 | Buy Now |
DISTI #
SZESD9M5.0ST5G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 16000 | 0 |
|
$0.0400 | Buy Now |
|
Flip Electronics | Stock | 140000 |
|
RFQ | |
|
Vyrian | Diodes | 106036 |
|
RFQ |
Part Details for SZESD9M5.0ST5G
SZESD9M5.0ST5G CAD Models
SZESD9M5.0ST5G Part Data Attributes
|
SZESD9M5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9M5.0ST5G
onsemi
Low Capacitance ESD Protection; Unidirectional, SOD-923-2, 8000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-07-02 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.8 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |